Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2834001-1
Newark Part No.97Y7503
Product RangeSlimSeal Series
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.675 |
10+ | $0.675 |
25+ | $0.675 |
50+ | $0.675 |
100+ | $0.675 |
500+ | $0.675 |
1000+ | $0.675 |
2500+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2834001-1
Newark Part No.97Y7503
Product RangeSlimSeal Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type ACircular 2 Position Receptacle
Connector Type BFree End
No. of Positions2Positions
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Color-
Product RangeSlimSeal Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
5.9"
Jacket Color
-
SVHC
No SVHC (15-Jan-2019)
Connector Type A
Circular 2 Position Receptacle
No. of Positions
2Positions
Cable Length - Metric
150mm
Product Range
SlimSeal Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate