Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No953-120-5000
Newark Part No.90F9582
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.890 |
10+ | $4.010 |
25+ | $3.980 |
50+ | $3.950 |
100+ | $3.920 |
500+ | $3.480 |
1000+ | $3.310 |
2500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No953-120-5000
Newark Part No.90F9582
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorST
Convert To Fiber Optic ConnectorST
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 953-120-5000 is a SM/MM jack-to-jack ST Fiber Optic Adapter with zirconia ceramic alignment sleeve. The connector body and coupling nut are precision molded from a flame-retardant glass-filled polymer. Optically and mechanically compatible with AT&T ST, STII connectors and their functional equivalents.
- <lt/>0.10dB Change after 1000 mating cycles Durability
- -40 to +85°C Operating temperature range
Applications
Fibre Optics
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
ST
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
ST
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability