Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA105SYCB04
Newark Part No.58M3901
Product RangeA
Technical Datasheet
380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.610 |
10+ | $7.060 |
25+ | $6.690 |
50+ | $6.490 |
100+ | $6.230 |
500+ | $5.540 |
1000+ | $5.470 |
2500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA105SYCB04
Newark Part No.58M3901
Product RangeA
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeA
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCLead (17-Jan-2023)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
A
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate