Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoA205SYZQ04
Newark Part No.58M3916
Product RangeGemini A Series
Technical Datasheet
158 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.360 |
| 25+ | $2.360 |
| 50+ | $2.360 |
| 100+ | $2.360 |
| 500+ | $2.360 |
| 1000+ | $2.360 |
| 2500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoA205SYZQ04
Newark Part No.58M3916
Product RangeGemini A Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCLead (23-Jan-2024)
Product Overview
The A205SYZQ04 is a double-pole double-throw (DPDT) Toggle Switch with silver-plated contacts. The Gemini A series offer extensive one pole with multi-circuit configurations including momentary function, locking toggle to avoid unwanted switching as well as bat and flat toggles in different lengths. Terminals are epoxy sealed to prevent the entry of flux, solvent and other contaminants. Gemini A series switch available with wire lug terminal choices.
- Baton long toggle style
- 10mΩ Contact resistance
- 1000VAC Dielectric strength
- 1000MΩ Insulation resistance
- Threaded bushing
- Vertical termination
- UL94V-0 Flammability rating
Applications
Industrial, Audio, Medical, Lighting, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for A205SYZQ04
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate