Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part NoTXR40AB9W-1810AI
Newark Part No.66AJ6780
Product RangeTXR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $453.970 |
| 3+ | $447.120 |
| 5+ | $412.900 |
| 10+ | $396.930 |
| 25+ | $369.560 |
Price for:Each
Minimum: 1
Multiple: 1
$453.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part NoTXR40AB9W-1810AI
Newark Part No.66AJ6780
Product RangeTXR
Technical Datasheet
Connector Shell Size19
Cable Diameter Max15.88mm
Strain Relief MaterialAluminium
Product RangeTXR
For Use WithMIL-DTL-38999 Series III & IV, MIL-C-85049 Connectors
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III & IV, MIL-C-85049 Connectors
Cable Diameter Max
15.88mm
Product Range
TXR
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability