Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAXISENSE-2-200
Newark Part No.69AH7917
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $295.780 |
3+ | $291.460 |
5+ | $267.180 |
10+ | $255.560 |
25+ | $235.970 |
Price for:Each
Minimum: 1
Multiple: 1
$295.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAXISENSE-2-200
Newark Part No.69AH7917
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage DC Min8VDC
Supply Voltage DC Max30VDC
Beam Angle90°
Beam Angle90°
Output Current-
Output Voltage-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage DC Max
30VDC
Beam Angle
90°
Output Voltage
-
SVHC
Lead (21-Jan-2025)
Supply Voltage DC Min
8VDC
Beam Angle
90°
Output Current
-
Product Range
-
Technical Docs (1)
Alternatives for AXISENSE-2-200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate