Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2098190-1
Newark Part No.57AC6723
Product RangeEVC 500
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $199.430 |
3+ | $196.070 |
5+ | $192.720 |
10+ | $189.360 |
25+ | $179.310 |
Price for:Each
Minimum: 1
Multiple: 1
$199.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2098190-1
Newark Part No.57AC6723
Product RangeEVC 500
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage450VDC
Contact ConfigurationSPST-NO DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive500A
Switching Current AC3-
Product RangeEVC 500
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
450VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
12V
Load Current Resistive
500A
Product Range
EVC 500
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability