Need more?
| Quantity | Price |
|---|---|
| 1+ | $184.620 |
| 5+ | $176.210 |
| 10+ | $175.530 |
| 25+ | $174.850 |
Product Information
Product Overview
FC2311-0000-0500-L is a high compression load cell force sensor that creates new markets previously unrealizable due to cost and performance constraints. The FC23 offers normalized zero and span for interchangeability and is thermally compensated for changes in zero and span with respect to temperature. The FC23 incorporates MEAS’ proprietary Microfused™ technology which employs micromachined silicon piezoresistive strain gauges fused with high temperature glass to a high performance stainless steel substrate. Microfused™ technology eliminates age sensitive organic epoxies used in traditional load cell designs providing excellent long-term span and zero stability. Application incudes batch weighing, robotics end-effectors, variable force control, load and compression sensing, assembly line force measurement, pumps, hoist and winch loads, weighing.
- 20mV/V output, 2ft cable connection, ±1% of FS accuracy
- Standard production type, 500lbf load capacity
- High Level or mV, interchangeable
- Low noise, high reliability
- Robust: high over-range capability
- Low deflection, low off center errors
- Fast response time, long cycle life expectancy
- 5VDC supply voltage, ±1% of FS accuracy
- 50Mohm min isolation resistance (250VDC, 25°C)
- Operating temperature range from -40 to +85°C
Technical Specifications
500lb
5VDC
2VDC
0mV to 100mV
Cable
609.6mm
-40°C
FC23 Series
Compression
500lbf
10V
20
-
2ft
85°C
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate