New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Liquid Flow Sensors
                      Print Page

                      FPP800A110

                      Oil Property Sensor, 0.5 to 50 mPa-s (cP), 25 Bar, J1939, CAN2.0B

                      TE CONNECTIVITY FPP800A110
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoFPP800A110
                      Newark Part No.07X2389
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      31 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$613.620
                      3+$608.210
                      5+$602.800
                      10+$597.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $613.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoFPP800A110
                      Newark Part No.07X2389
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeFlow Sensor
                      Flow Rate Min-
                      Flow Rate Max-
                      Operating Pressure Min-
                      Operating Pressure Max25bar
                      Supply Voltage Min9VDC
                      Supply Voltage Max36VDC
                      Media TypeLiquid
                      Process Connection SizeM14 x 1.5
                      Process Connection TypeThreaded
                      Pipe Size-
                      Sensor Mounting-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      FPP800A110 is an oil property sensor that will directly and simultaneously measure the viscosity, density, dielectric constant and temperature of low conductivity fluids. Relying on tuning fork technology, the sensor monitors multiple physical properties that enables the OEM to determine the quality, condition and contaminant loading of fluids such as engine oil, transmission, hydraulic and gear oils. The multi-parametric analysis capability improves fluid characterization algorithms. The FPS provides in-line monitoring of fluids for a wide range of OEM and aftermarket installations including fluid reservoirs, process lines and pressurized high flow conduits (e.g., engine oil gallery) for applications that include on and off highway vehicles, HVAC&R, compressors, industrial equipment and turbines. A universal digital CAN J1939 based protocol provides easy to connect interface to main host controller. A simple four pins connector allows for cost effective mounting options.

                      • Rugged construction for high pressure and high flow environments
                      • On-board microprocessor for real-time data analysis with supply
                      • Highly reliable and long term stability
                      • Fully integrated, stand-alone module sensor and processing electronics
                      • Accurate, repeatable temperature, viscosity, density and dielectric constant
                      • Factory calibrated with NIST traceable fluids
                      • Digital output based on J1939, CAN2.0B standard featuring high-resolution parameter readings
                      • Supply voltage range from 9 to 36VDC (T=100°C)
                      • Viscosity (dynamic) of 15η typ (T=100°C, 12VDC)
                      • Ambient operating temperature range from -40 to +125°C(electronics)/-40 to +125°C (fluid)

                      Technical Specifications

                      Sensor Type

                      Flow Sensor

                      Flow Rate Max

                      -

                      Operating Pressure Max

                      25bar

                      Supply Voltage Max

                      36VDC

                      Process Connection Size

                      M14 x 1.5

                      Pipe Size

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      9VDC

                      Media Type

                      Liquid

                      Process Connection Type

                      Threaded

                      Sensor Mounting

                      -

                      Operating Temperature Max

                      125°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.