Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-100A-0025-L
Newark Part No.40AH0473
Product RangeFX29 Series
Also Known As20009605-21
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.680 |
| 5+ | $23.750 |
| 10+ | $22.370 |
| 25+ | $21.760 |
| 50+ | $21.280 |
| 100+ | $20.800 |
Price for:Each
Minimum: 1
Multiple: 1
$25.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX29K0-100A-0025-L
Newark Part No.40AH0473
Product RangeFX29 Series
Also Known As20009605-21
Technical Datasheet
Load Capacity25lb
Load Cell TypeCompression
Weight Capacity25lbf
Supply Voltage5.5V
Excitation Voltage Min2.7VDC
Excitation Voltage Max5.5VDC
Sensor Output TypeDigital-I2C
Cell Output mV / V-
Connection Type4 Wire Ribbon Cable without Connector
Linearity-
Cable Length - Metric100mm
Cable Length - Imperial3.93701"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Capacity
25lb
Weight Capacity
25lbf
Excitation Voltage Min
2.7VDC
Sensor Output Type
Digital-I2C
Connection Type
4 Wire Ribbon Cable without Connector
Cable Length - Metric
100mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Load Cell Type
Compression
Supply Voltage
5.5V
Excitation Voltage Max
5.5VDC
Cell Output mV / V
-
Linearity
-
Cable Length - Imperial
3.93701"
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
