Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA100K6MCD1
Newark Part No.29AC6453
Product RangeMicro BetaCHIP Series
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.760 |
| 5+ | $45.300 |
| 10+ | $44.580 |
| 25+ | $43.850 |
| 50+ | $43.200 |
Price for:Each
Minimum: 1
Multiple: 1
$46.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA100K6MCD1
Newark Part No.29AC6453
Product RangeMicro BetaCHIP Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeMicro BetaCHIP Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant4261K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPolyimide
Probe Diameter0.5mm
Lead Length152mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant
4261K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Polyimide
Lead Length
152mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
Through Hole
Product Range
Micro BetaCHIP Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
0.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability