Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG22K7MCD419
Newark Part No.69AH7918
Technical Datasheet
156 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.480 |
| 5+ | $130.210 |
| 10+ | $128.020 |
| 25+ | $126.060 |
| 50+ | $124.860 |
| 100+ | $124.160 |
Price for:Each
Minimum: 1
Multiple: 1
$132.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG22K7MCD419
Newark Part No.69AH7918
Technical Datasheet
Thermistor TypeBead, Probe
Resistance (25°C)22kohm
Resistance Tolerance (25°C)± 15%
Thermistor MountingFree Hanging
Thermistor MountingFree Hanging
Product Range-
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant3499K
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter0.38mm
Lead Length1.83m
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Type
Bead, Probe
Resistance Tolerance (25°C)
± 15%
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
3499K
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
1.83m
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Resistance (25°C)
22kohm
Thermistor Mounting
Free Hanging
Product Range
-
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
0.38mm
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability