Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCA 125
Newark Part No.52K6053
Product RangeHCA Series
Also Known As02560414-000
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $116.640 |
| 3+ | $116.640 |
| 5+ | $116.640 |
| 10+ | $116.640 |
| 25+ | $116.640 |
Price for:Each
Minimum: 1
Multiple: 1
$116.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHCA 125
Newark Part No.52K6053
Product RangeHCA Series
Also Known As02560414-000
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Output Impedance1.82kohm
LVDT TypeAC
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeHCA Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
-
Operating Temperature Min
-55°C
Output Impedance
1.82kohm
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
HCA Series
Power Rating
-
Operating Temperature Max
150°C
LVDT Type
AC
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate