Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHFW1201S99
Newark Part No.61M2228
Product RangeHFW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
25+ | $129.790 |
50+ | $124.790 |
Price for:Each
Minimum: 42
Multiple: 1
$5,451.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHFW1201S99
Newark Part No.61M2228
Product RangeHFW Series
Technical Datasheet
Coil Voltage26.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFW Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance700ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
26.5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
700ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
-
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for HFW1201S99
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate