Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.970 |
10+ | $7.620 |
25+ | $7.230 |
50+ | $6.560 |
100+ | $5.920 |
500+ | $5.390 |
1000+ | $5.140 |
2500+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP801A031
Newark Part No.99W2622
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range1% to 99% Relative Humidity
Supply Voltage Min-
Supply Voltage Max10VAC
Sensing Accuracy-
Sensor MountingThrough Hole
Operating Temperature Min-60°C
Operating Temperature Max140°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Based on a unique capacitive cell, this relative humidity sensor is designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.
- Full interchangeability with no calibration required in standard conditions
- Instantaneous desaturation after long periods in saturation phase
- Compatible with automatized assembly processes, including Pb free wave soldering and reflow processes
- Individual marking for compliance to stringent traceability requirements
- Part may be washed with distilled water
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
-
Sensing Accuracy
-
Operating Temperature Min
-60°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Humidity Range
1% to 99% Relative Humidity
Supply Voltage Max
10VAC
Sensor Mounting
Through Hole
Operating Temperature Max
140°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate