New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      HPP805A031

                      Humidity Sensor, HM1520LF , 0 to 100% RH, 5 Vdc, 3%, Voltage Output

                      TE CONNECTIVITY HPP805A031
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoHPP805A031
                      Newark Part No.56W3972
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      77 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$116.340
                      5+$115.360
                      10+$114.370
                      25+$113.220
                      50+$111.890
                      100+$76.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $116.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoHPP805A031
                      Newark Part No.56W3972
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalogue
                      Humidity Range0% to 100% Relative Humidity
                      Supply Voltage Min4.75VDC
                      Supply Voltage Max5VDC
                      Sensing Accuracy3%
                      Sensor MountingFree Hanging
                      Operating Temperature Min-40°C
                      Operating Temperature Max60°C
                      Product Range-
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      HPP805A031 is a relative humidity module sensor. Based on the rugged HS1101LF capacitive humidity sensor, it is a dedicated humidity transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a micro-controller is made possible with the module’s linear voltage output. Applications includes industrial, process control.

                      • Full interchangeability
                      • High reliability and long term stability
                      • Not affected by water immersion, very low temperature dependence
                      • Humidity measuring range from 0 100% RH and relative humidity accuracy is ±3%RH typ
                      • Supply voltage is 5VDC (Ta=23°C, Vs=5VDC +/-5%, RL>1Mohm)
                      • Nominal output is 2.48V typ at 55%RH (at 5VDC, Ta=23°C)
                      • Current consumption is 1.4mA typ (Ta=23°C, Vs=5VDC +/-5%, RL>1Mohm)
                      • Humidity resolution is 0.4%RH typ (Ta=23°C, Vs=5VDC +/-5%, RL>1Mohm)
                      • Output impedance is 70 ohm typ (Ta=23°C, Vs=5VDC +/-5%, RL>1Mohm)
                      • Operating temperature range from -40 to 60°C

                      Technical Specifications

                      Sensor Output Type

                      Analogue

                      Supply Voltage Min

                      4.75VDC

                      Sensing Accuracy

                      3%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Humidity Range

                      0% to 100% Relative Humidity

                      Supply Voltage Max

                      5VDC

                      Sensor Mounting

                      Free Hanging

                      Operating Temperature Max

                      60°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.