Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS803-51
Newark Part No.94M8045
Product RangeLS Series
Technical Datasheet
2,545 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.000 |
| 10+ | $19.730 |
| 25+ | $18.310 |
| 50+ | $17.310 |
| 100+ | $16.400 |
| 250+ | $16.370 |
| 500+ | $16.040 |
Price for:Each
Minimum: 1
Multiple: 1
$24.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFLS803-51
Newark Part No.94M8045
Product RangeLS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Process Connection Type-
Output Current1A
Operating Pressure Max4bar
Housing MaterialGFPP (Glass-Filled Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeLS Series
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Technical Specifications
Level Switch Type
Level Sensor
Media Type
Liquid
Output Current
1A
Housing Material
GFPP (Glass-Filled Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability