New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      M3021-000005-100PG

                      Pressure Transmitter, Gauge, NPT, 0 psi, 100 psi, 1/4"-18, Cable

                      TE CONNECTIVITY M3021-000005-100PG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoM3021-000005-100PG
                      Newark Part No.97W1313
                      Product RangeMSP300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      168 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$70.530
                      5+$70.530
                      10+$70.530
                      25+$70.530
                      50+$70.530
                      100+$70.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $70.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoM3021-000005-100PG
                      Newark Part No.97W1313
                      Product RangeMSP300 Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Pressure Port TypeNPT
                      Operating Pressure Min0psi
                      Operating Pressure Max100psi
                      Pressure Port Size1/4"-18
                      Transducer Connection / TerminationCable
                      Supply Voltage Min2.7VDC
                      Supply Voltage Max5VDC
                      Media TypeCorrosive Fluid, Gas, Liquid, Water
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing Material316L Stainless Steel
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Product RangeMSP300 Series
                      SVHCLead

                      Product Overview

                      M3021-000005-100PG is a MSP300 series pressure transducer from the microfused line of TE. It is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. With excellent durability, there are no welds or organics exposed to the pressure media. TE’s proprietary microfused technology, derived from demanding aerospace applications, employs micromachined silicon piezoresistive strain gages fused with high temperature glass to a stainless steel diaphragm. This approach achieves media compatibility simply and elegantly while providing an exceptionally stable sensor without the PN junctions of conventional micromachined sensors. It is used in applications such as pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.

                      • One piece stainless steel construction, ±1% span accuracy, low cost, customizable
                      • 0mV to 100mV output, 5V supply voltage
                      • 2feet cable length, 17-4PH stainless steel port material
                      • 1/4-18 NPT port type, 100psi pressure range
                      • Operating temperature range from -20°C to 85°C
                      • Gauge pressure reference, 3.5mA supply current
                      • Analog sensor output, UL certified
                      • 1ms response time

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Min

                      0psi

                      Pressure Port Size

                      1/4"-18

                      Supply Voltage Min

                      2.7VDC

                      Media Type

                      Corrosive Fluid, Gas, Liquid, Water

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -20°C

                      Product Range

                      MSP300 Series

                      Pressure Port Type

                      NPT

                      Operating Pressure Max

                      100psi

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Max

                      5VDC

                      Output Interface

                      -

                      Housing Material

                      316L Stainless Steel

                      Operating Temperature Max

                      85°C

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.