New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      M3051-000005-100PG

                      Pressure Transmitter, Solid Configuration, -20 to 85°C, Gauge, NPT, 0 psi, 100 psi, 1/4"-18, Cable

                      TE CONNECTIVITY M3051-000005-100PG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoM3051-000005-100PG
                      Newark Part No.96H0164
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      112 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$103.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $103.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoM3051-000005-100PG
                      Newark Part No.96H0164
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Sensor Output TypeCurrent
                      Pressure Port TypeNPT
                      Operating Pressure Min0psi
                      Pressure Measurement TypeGauge
                      Operating Pressure Max100psi
                      Pressure Port Size1/4"-18
                      Port Style1/4" - 18 NPT
                      Supply Current10mA
                      Transducer Connection / TerminationCable
                      Supply Voltage Min2.7VDC
                      Supply Voltage Max5VDC
                      Media TypeCorrosive Fluid, Gas, Liquid, Water
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing Material316L Stainless Steel
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCLead

                      Product Overview

                      The M3051-000005-100PG is a Pressure Transducer from the Micro fused™ line of MEAS, set a new performance standard for high volume applications. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all metal sealed system. There are no O-rings, welds or organics exposed to the pressure media. The durability is excellent. MEAS’ proprietary Micro fused™ technology, derived from demanding aerospace applications, employs micro machined silicon piezoresistive strain gages fused with high temperature glass to a stainless steel diaphragm. This approach achieves media compatibility simply and elegantly while providing an exceptionally stable sensor without the PN junctions of conventional micro machined sensor.

                      • One piece stainless steel construction
                      • Ranges up to 10kpsi or 700bar
                      • mV or Amplified outputs
                      • Excellent accuracy
                      • 0.25% Span long term stability (1 year)
                      • 1MΩ Output load
                      • 2mVRMS Output noise
                      • 1kHz Bandwidth (-3dB)
                      • OEM and End User
                      • One piece pressure port construction
                      • No O-Rings
                      • No silicone oil
                      • No welds

                      Applications

                      Sensing & Instrumentation, Automotive, Industrial, Test & Measurement, Agriculture

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Pressure Port Type

                      NPT

                      Pressure Measurement Type

                      Gauge

                      Pressure Port Size

                      1/4"-18

                      Supply Current

                      10mA

                      Supply Voltage Min

                      2.7VDC

                      Media Type

                      Corrosive Fluid, Gas, Liquid, Water

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Sensor Output Type

                      Current

                      Operating Pressure Min

                      0psi

                      Operating Pressure Max

                      100psi

                      Port Style

                      1/4" - 18 NPT

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Max

                      5VDC

                      Output Interface

                      -

                      Housing Material

                      316L Stainless Steel

                      Operating Temperature Max

                      85°C

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.