Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3234-000002-016BG
Newark Part No.75AH8742
Product RangeM3200 Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $73.730 |
5+ | $73.730 |
10+ | $73.730 |
25+ | $73.730 |
50+ | $73.730 |
100+ | $73.730 |
250+ | $73.730 |
Price for:Each
Minimum: 1
Multiple: 1
$73.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3234-000002-016BG
Newark Part No.75AH8742
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0bar
Operating Pressure Max16bar
Pressure Port Size-
Transducer Connection / TerminationPackard A Connector
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeWater, Steam, Corrosive Fluids
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
SVHCLead
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
-
Supply Voltage Min
4.75VDC
Media Type
Water, Steam, Corrosive Fluids
Operating Temperature Min
-40°C
Product Range
M3200 Series
Pressure Port Type
-
Operating Pressure Max
16bar
Transducer Connection / Termination
Packard A Connector
Supply Voltage Max
5.25VDC
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate