Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3234-000005-100PG
Newark Part No.75AH8744
Product RangeM3200 Series
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $65.060 |
5+ | $65.060 |
10+ | $65.060 |
25+ | $65.060 |
50+ | $65.060 |
100+ | $65.060 |
Price for:Each
Minimum: 1
Multiple: 1
$65.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3234-000005-100PG
Newark Part No.75AH8744
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Voltage Rating5V
Pressure Port Size1/4"
Port Style1/4" - 18 NPT
Supply Current-
Transducer Connection / TerminationPackard Connector A
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media TypeGas, Liquid
Output Interface0.5-4.5V
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
SVHCLead
Product Overview
M3234-000005-100PG is a pressure transducer. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. With excellent durability, there are no welds or organics exposed to the pressure media. Typical applications are pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- Packard A electrical connection, 1/4-18 NPT pressure port/fitting
- 5 ±0.25V pressure transducer supply voltage
- 7bar [ 100psi ] pressure, 2X rated proof pressure range
- Pressure range from 0 to 7bar, output/span range from 0.5 to 4.5V
- Pressure accuracy is ±0.25% FSO
- Dimension is 0.875 x 0.875 x 2.3inch
- Operating temperature range from -40 to 125°C
- One piece stainless steel construction
- Compact, customizable, 17-4PH stainless steel
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Voltage Rating
5V
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Packard Connector A
Supply Voltage Max
5.25V
Output Interface
0.5-4.5V
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead
Pressure Port Type
NPT
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Min
4.75V
Media Type
Gas, Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
M3200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate