Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3256-00000E-007BG
Newark Part No.75AH8756
Product RangeM3200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
50+ | $73.760 |
100+ | $72.960 |
250+ | $72.020 |
Price for:Each
Minimum: 50
Multiple: 50
$3,688.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3256-00000E-007BG
Newark Part No.75AH8756
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPT
Operating Pressure Min0psi
Operating Pressure Max7bar
Voltage Rating30V
Pressure Port Size1/4"
Transducer Connection / TerminationForm C with Mating Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
SVHCLead
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Voltage Rating
30V
Transducer Connection / Termination
Form C with Mating Connector
Supply Voltage Max
30VDC
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead
Pressure Port Type
BSPT
Operating Pressure Max
7bar
Pressure Port Size
1/4"
Supply Voltage Min
12VDC
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
M3200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate