Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM325M-00000P-250PG
Newark Part No.75AH8750
Product RangeM3200 Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.820 |
5+ | $10.820 |
10+ | $10.820 |
25+ | $10.820 |
50+ | $10.820 |
100+ | $10.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM325M-00000P-250PG
Newark Part No.75AH8750
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeUNF
Operating Pressure Min0psi
Operating Pressure Max250psi
Voltage Rating30V
Pressure Port Size7/16"
Transducer Connection / TerminationCable
Supply Voltage Min9V
Supply Voltage Max30V
Media TypeGas, Liquid
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
SVHCLead
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Voltage Rating
30V
Transducer Connection / Termination
Cable
Supply Voltage Max
30V
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead
Pressure Port Type
UNF
Operating Pressure Max
250psi
Pressure Port Size
7/16"
Supply Voltage Min
9V
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
M3200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate