Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.260 |
| 5+ | $28.260 |
| 10+ | $28.260 |
| 25+ | $26.240 |
| 50+ | $24.490 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$28.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM5031C
Newark Part No.29X4440
Technical Datasheet
Label TypeTamperproof
Label Dimensions19.1mm Dia
Label Height-
Label Width-
Label Diameter19.1mm
Label MaterialVinyl
Label LegendCalibration Void If Seal Is Damaged
Label ColourRed on White
Pack Quantity200
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The M5031C is a white/red lettering tamper evident Security Label made of destructible vinyl body with matte finish. It features "CALIBRATION VOID IF SEAL DAMAGED" legend.
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Label Type
Tamperproof
Label Height
-
Label Diameter
19.1mm
Label Legend
Calibration Void If Seal Is Damaged
Pack Quantity
200
SVHC
No SVHC (15-Jan-2018)
Label Dimensions
19.1mm Dia
Label Width
-
Label Material
Vinyl
Label Colour
Red on White
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability