Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS563702BA03-50
Newark Part No.20X0213
Technical Datasheet
Packaging Options
5,101 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $4.210 |
| 25+ | $4.070 |
| 50+ | $3.950 |
| 100+ | $3.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS563702BA03-50
Newark Part No.20X0213
Technical Datasheet
Pressure TypeBarometric
Sensitivity, V/P-
Operating Pressure Min300mbar
Operating Pressure Max1.2bar
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins8Pins
Sensor Case StyleQFN
Sensor Output TypeDigital
Accuracy± 2 mbar
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MS563702BA03-50 is a digital pressure and altimeter sensor module.
- Absolute board level pressure sensor style
- Supply voltage range from 1.5V to 3.6V
- 24 bit ADC output/span
- ±4mbar board level pressure sensor accuracy
- Surface mountable board level pressure sensor package
- Dimension is 3 x 3 x 0.9mm
Technical Specifications
Pressure Type
Barometric
Operating Pressure Min
300mbar
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
Sensor Case Style
QFN
Accuracy
± 2 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
MSL
-
Sensitivity, V/P
-
Operating Pressure Max
1.2bar
Supply Voltage Max
3.6V
No. of Pins
8Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability