Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5837-02BA21
Newark Part No.32AJ7501
Product RangeMS5837 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $12.330 |
10+ | $11.000 |
25+ | $10.560 |
50+ | $10.260 |
100+ | $9.990 |
250+ | $9.930 |
500+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$12.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5837-02BA21
Newark Part No.32AJ7501
Product RangeMS5837 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300bar
Operating Pressure Max1.2bar
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Port Style-
Sensor Case / PackageModule
Supply Current20.09µA
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 4 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMS5837 Series
Qualification-
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1.2bar
Supply Voltage Max
3.6V
Sensor Case / Package
Module
No. of Pins
4Pins
Accuracy
± 4 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
300bar
Supply Voltage Min
1.5V
Port Style
-
Supply Current
20.09µA
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
MS5837 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability