Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5839-02BA36 CL
Newark Part No.52AH6854
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.890 |
| 25+ | $1.890 |
| 50+ | $1.890 |
| 100+ | $1.890 |
| 250+ | $1.890 |
| 500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5839-02BA36 CL
Newark Part No.52AH6854
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Sensitivity, V/P-
Operating Pressure Max1.2bar
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
No. of Pins4Pins
Sensor Case StyleSMD
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
-
Supply Voltage Min
1.5V
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Operating Pressure Min
300mbar
Operating Pressure Max
1.2bar
Supply Voltage Max
3.6V
No. of Pins
4Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate