Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-027018-1.25-9
Newark Part No.84AC8455
Product RangePL Series
Also Known As2322740-1
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.370 |
| 100+ | $55.370 |
| 200+ | $55.370 |
Price for:Spool of 1250
Minimum: 1
Multiple: 1
$55.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPL-027018-1.25-9
Newark Part No.84AC8455
Product RangePL Series
Also Known As2322740-1
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions18mm x 27mm
Label Height18mm
Label Width27mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1250
Product RangePL Series
SVHCTo Be Advised
Product Overview
- Polyester die-cut, thermal transfer printable panel labels
- White with gloss finish
- Compressible acrylic polyethylene foam adhesive
- Compatible with all TE thermal transfer printers
- Operating temperature range: -40°C to 80°C
- UL recognized to PGJI2 and PGJI8 for indoor and outdoor applications
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
18mm
Label Diameter
-
Label Colour
White
Product Range
PL Series
Label Dimensions
18mm x 27mm
Label Width
27mm
Label Material
Polyester
Pack Quantity
1250
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability