Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS811
Newark Part No.34M8157
Product RangePS8 Series
Your Part Number
Technical Datasheet
3,568 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
| 10+ | $14.040 |
| 25+ | $13.240 |
| 50+ | $12.240 |
| 100+ | $11.310 |
| 250+ | $9.990 |
| 500+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS811
Newark Part No.34M8157
Product RangePS8 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max12mm
Sensor Mounting-
Supply Current1A
Operating Temperature Min0°C
Operating Temperature Max110°C
Product RangePS8 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
0°C
Product Range
PS8 Series
Sensing Distance Max
12mm
Supply Current
1A
Operating Temperature Max
110°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability