Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $28.130 |
Price for:Pack of 200
Minimum: 400
Multiple: 1
$11,252.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC227
Newark Part No.29X4449
Technical Datasheet
Label TypeLegend
Label Height-
Label Dimensions12.7mm Dia
Label Width-
Label Diameter12.7mm
Label MaterialVinyl
Label LegendOut Of Calib Do Not Use
Label ColourWhite on Red
Pack Quantity200
Product Range-
Product Overview
The QCC227 is a red circular calibration Pre-printed Label with a clear cover. The Q-CEE series 1878660-5 label made of vinyl with OUT OF CALIBRATION DO NOT USE legend.
- Die-cut (on sheets)
- Permanent adhesive
Applications
Industrial
Technical Specifications
Label Type
Legend
Label Dimensions
12.7mm Dia
Label Diameter
12.7mm
Label Legend
Out Of Calib Do Not Use
Pack Quantity
200
SVHC
No SVHC (15-Jan-2018)
Label Height
-
Label Width
-
Label Material
Vinyl
Label Colour
White on Red
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate