Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $24.550 |
Price for:Pack of 200
Minimum: 400
Multiple: 1
$9,820.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC564
Newark Part No.29X4487
Technical Datasheet
Label TypeLegend
Label Height15.9mm
Label Width15.9mm
Label Diameter-
Label MaterialVinyl
Label LegendOK To Ship (Date, By)
Label ColourGreen on White
Pack Quantity200
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Legend
Label Width
15.9mm
Label Material
Vinyl
Label Colour
Green on White
Product Range
-
Label Height
15.9mm
Label Diameter
-
Label Legend
OK To Ship (Date, By)
Pack Quantity
200
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate