Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $127.230 |
25+ | $124.900 |
50+ | $122.570 |
100+ | $115.810 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$1,272.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQMT123
Newark Part No.29X4527
Technical Datasheet
Label TypeTag
Label Dimensions146.1mm x 73mm
Label Height73mm
Label Width146.1mm
Label Diameter-
Label MaterialPaper
Label ColourRed on White
Pack Quantity100
Product Range-
Label LegendDo Not Use (Remarks, Signed By, Date)
SVHCTo Be Advised
Technical Specifications
Label Type
Tag
Label Height
73mm
Label Diameter
-
Label Colour
Red on White
Product Range
-
SVHC
To Be Advised
Label Dimensions
146.1mm x 73mm
Label Width
146.1mm
Label Material
Paper
Pack Quantity
100
Label Legend
Do Not Use (Remarks, Signed By, Date)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate