Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12-136
Newark Part No.29X4534
Product RangeQ-CEE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.110 |
Price for:Pack of 120
Minimum: 350
Multiple: 1
$13,338.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12-136
Newark Part No.29X4534
Product RangeQ-CEE Series
Technical Datasheet
Marker TypeSelf Laminating
LegendFOR REFERENCE ONLY
Marker Dimensions152.4mm x 6.4mm
Marker MaterialVinyl
Legend ColourRed
Marker ColourWhite
Product RangeQ-CEE Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
152.4mm x 6.4mm
Legend Colour
Red
Product Range
Q-CEE Series
Legend
FOR REFERENCE ONLY
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate