Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12MG
Newark Part No.29X4541
Product RangeQ-CEE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.850 |
Price for:Pack of 120
Minimum: 350
Multiple: 1
$12,197.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQUP12MG
Newark Part No.29X4541
Product RangeQ-CEE Series
Technical Datasheet
Marker TypeSelf Laminating
Marker Dimensions152.4mm x 6.4mm
Marker MaterialVinyl
Legend Colour-
Marker ColourMagenta, White
Product RangeQ-CEE Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
152.4mm x 6.4mm
Legend Colour
-
Product Range
Q-CEE Series
Legend
CAL / ID# / BY / DATE / DUE
Marker Material
Vinyl
Marker Colour
Magenta, White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate