New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      R-8205

                      RTD Sensor, Component with Leads, Class H, 180 °C, 120 ohm, Nickel

                      TE CONNECTIVITY R-8205
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoR-8205
                      Newark Part No.61AC5186
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      10+$94.770
                      25+$94.140
                      50+$91.850
                      100+$90.310
                      Price for:Each
                      Minimum: 14
                      Multiple: 14
                      $1,326.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoR-8205
                      Newark Part No.61AC5186
                      Technical Datasheet

                      Data Sheet

                      RTD TypeComponent with Leads
                      RTD AccuracyClass H
                      Measured Temperature Min-
                      Measured Temperature Max180°C
                      Resistance @ 0°C120ohm
                      RTD Element MaterialNickel
                      Probe Material-
                      Probe Diameter-
                      Probe Length-
                      Cable Length - Metric4.57m
                      Cable Length - Imperial15ft
                      Cable TerminationWire Leaded
                      Wire Configuration3-Wire
                      Product Range-
                      SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)

                      Technical Specifications

                      RTD Type

                      Component with Leads

                      Measured Temperature Min

                      -

                      Resistance @ 0°C

                      120ohm

                      Probe Material

                      -

                      Probe Length

                      -

                      Cable Length - Imperial

                      15ft

                      Wire Configuration

                      3-Wire

                      SVHC

                      1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)

                      RTD Accuracy

                      Class H

                      Measured Temperature Max

                      180°C

                      RTD Element Material

                      Nickel

                      Probe Diameter

                      -

                      Cable Length - Metric

                      4.57m

                      Cable Termination

                      Wire Leaded

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.