New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      1649328-4

                      Power Relay, SPDT, 12 VDC, 16 A, RT1 Series, PCB, Non Latching

                      Date/Lot Code

                      TE CONNECTIVITY 1649328-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1649328-4
                      Newark Part No.26M2660
                      Product RangeRT1
                      Also Known As6-1393238-2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20,307 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.760
                      10+$3.440
                      25+$3.180
                      50+$3.060
                      100+$2.940
                      500+$2.610
                      1000+$2.570
                      2500+$2.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1649328-4
                      Newark Part No.26M2660
                      Product RangeRT1
                      Also Known As6-1393238-2
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPDT
                      Coil Voltage12VDC
                      Contact Current16A
                      Product RangeRT1
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC250VAC
                      Relay TerminalsPC Pin
                      Relay TypePower - General Purpose
                      Contact Voltage VDC-
                      Contact MaterialSilver Nickel
                      Coil Resistance360ohm
                      Approvals & StandardsCSA, UL, VDE
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Power PCB Relay RT1 series from TE Connectivity are through hole PCB relays used for general purpose applications. These relays are used in boiler control, timers, garage door control, POS automation and interface modules.

                      • SPDT or SPST-NO contact configurations
                      • AC and DC coils available based on ordering
                      • Switching capacity of 12A or 16A at 250VAC based on versions
                      • 5KV/10mm isolation between coil and contact
                      • Ambient temperature of 85°C (DC coil)
                      • WG version has product in accordance to IEC 60335-1
                      • Reflow version for THR (Through-Hole Reflow) soldering process
                      • Compliance to VDE, UL, CSA and CQC standards
                      • Available in flux proof and wash tight version
                      • Class F coil isolation

                      Applications

                      Industrial, Power Management, Automation & Process Control, Consumer Electronics

                      Technical Specifications

                      Contact Configuration

                      SPDT

                      Contact Current

                      16A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250VAC

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver Nickel

                      Approvals & Standards

                      CSA, UL, VDE

                      Coil Voltage

                      12VDC

                      Product Range

                      RT1

                      Coil Type

                      Non Latching

                      Relay Terminals

                      PC Pin

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      360ohm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 1649328-4

                      3 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.