Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSG1-120-2
Newark Part No.99W2090
Product RangeMEAS SG1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $645.480 |
Price for:Each
Minimum: 10
Multiple: 10
$6,454.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSG1-120-2
Newark Part No.99W2090
Product RangeMEAS SG1 Series
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max30V
Sensor HousingFlange Mount
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product RangeMEAS SG1 Series
SVHCLead
Product Overview
SG1-120-2 is a SG series voltage divider output signal, cable actuated sensor. It uses a precision high-cycle plastic hybrid potentiometer and an extremely durable spring-loaded stainless steel measuring cable to provide an accurate reliable position feedback signal over the entire stroke. With its slim design and versatile mounting bracket, the SG1 has been designed to fit into small spaces.
- 120inch stroke range, 40inch electrical cable
- IP67 environments, with mounting bracket
- Accuracy is .35% FS, repeatability is .05% FS
- Measuring cable is .019-inch dia. nylon-coated stainless steel
- 10g maximum acceleration, 9oz. (2.5N) ±30% measuring cable tension
- Plastic-hybrid precision potentiometer
- 10K ohms, ±10% input resistance, 2.0W at 70°F power rating
- 30V (AC/DC) recommended max input voltage, ≥250,000 cycle life
- Glass-filled polycarbonate enclosure
- Operating temperature rage from -40 to 70°C
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
Flange Mount
Output Current
-
Product Range
MEAS SG1 Series
Supply Voltage DC Max
30V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
