Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.840 |
| 5+ | $36.680 |
| 10+ | $34.610 |
| 25+ | $33.360 |
| 50+ | $30.630 |
| 100+ | $29.240 |
| 250+ | $27.410 |
Product Information
Product Overview
SRS2-113-D011-11 is a SRS2 force guided relay (IEC/EN61810-3 type A) for safety applications with limited space. The just 210mW coil power consumption helps allow a dense arrangement in hot environments. The NO contact can switch 2A/ 250V AC or 6A/ 24V AC/DC and is linked to a monitoring NC contact with a diagnostic coverage of 99% (IEC 61508-2). Applications include safety relay modules, safety controllers, programmable logic controllers (PLC’s), machines, presses, robots, emergency shut-off, light barriers, elevator and escalator safety control, railway level crossings and signaling.
- Slim 2 pole relay with force guided relay according to type A of IEC/EN 61810-3 (EN50205)
- 1 form A (NO) + 1 form B (NC) contacts
- 1.1inch x 0.23inch x 0.61inch small size
- Polarized magnet system with small coil power consumption (210mW)
- Reinforced insulation between NO and NC–circuit and between NO and relay coil
- Vertical - pin straight
Technical Specifications
11VDC
SRS2 Series
6A
24V
Silver Tin Oxide, Silver Copper Nickel Gold
-
SPST-NO, SPST-NC
Through Hole
PC Pin
24V
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate