Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1310480129-000
Newark Part No.66AJ8448
Product RangeHB
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.260 |
5+ | $39.060 |
10+ | $37.850 |
25+ | $36.650 |
50+ | $35.060 |
100+ | $32.840 |
Price for:Each
Minimum: 1
Multiple: 1
$40.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1310480129-000
Newark Part No.66AJ8448
Product RangeHB
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Alloy Body
Locking Type1 Lever
Rectangular Shell SizeH48B
For Use WithAMP HB Series Heavy Duty Connectors
Product RangeHB
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
AMP HB Series Heavy Duty Connectors
SVHC
1,2-benzenedicarboxylic acid, di-C6-10-alkyl esters; 1,2-benzenedicarboxylic acid, mixed decyl,hexyl and octyl diesters (21-Jan-2025)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
H48B
Product Range
HB
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-benzenedicarboxylic acid, di-C6-10-alkyl esters; 1,2-benzenedicarboxylic acid, mixed decyl,hexyl and octyl diesters (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability