Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050102201-007
Newark Part No.62AC1320
Product RangeHEE Series
Your Part Number
80 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $13.630 | $2.340 |
| 10+ | $11.820 | $2.340 |
| 25+ | $11.060 | $2.340 |
| 50+ | $10.720 | $2.340 |
| 100+ | $10.280 | $2.340 |
| 250+ | $9.750 | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050102201-007
Newark Part No.62AC1320
Product RangeHEE Series
Technical Datasheet
Product RangeHEE Series
No. of Contacts11Contacts
Heavy Duty Connector TypeInsert
No. of Contacts10+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min26AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HEE Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Current Rating
16A
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
11Contacts
No. of Contacts
10+PE Contacts
Gender
Receptacle
Wire Size AWG Max
12AWG
Wire Size AWG Min
26AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
