Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2100042101-000
Newark Part No.69AH9309
Product RangeHK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.500 |
| 5+ | $30.930 |
| 10+ | $29.350 |
| 25+ | $27.780 |
| 50+ | $26.350 |
| 100+ | $24.350 |
Price for:Each
Minimum: 1
Multiple: 1
$32.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2100042101-000
Newark Part No.69AH9309
Product RangeHK
Technical Datasheet
Product RangeHK
No. of Contacts4Contacts
No. of Rows2 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeScrew
Contact MaterialStainless Steel
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
HK
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
Screw
SVHC
Lead (25-Jun-2025)
No. of Contacts
4Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Stainless Steel
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability