Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.560 |
Product Information
Product Overview
Heavy duty connectors (HDC) from TE Connectivity (TE) have excellent and reliable performance in harsh environments. They are mainly used for data, signal, or power connection between different devices or functional units, the modular and standard interface can maximize application efficiency. Heavy duty connectors can be widely used in different industrial environments. TE’s HCM high-current series together with IP68 hoods / housings can easily satisfy the high current requirements in harsh environments. The HCM series has a maximum current of up to 350 A, the contact position is selectable from 1 to 4, and the IP68 housing can provide a stable and reliable environmental protection (Salt-spraying time of up to 500 hours is provided). This solution can easily meet customer’s high current needs in harsh environment.
- Providing reliable connection in harsh outdoor environment with IP68 protection degree
- Achieve longer service life due to reliable aluminum alloy housing with durable structure
- IP68 EMC series housing with salt spraying resistance of up to 500 hours for reliable connection in harsh environments
Applications
Data / Computing, Industrial, Power Management, Signalling
Technical Specifications
HCM250 Series
0AWG
250A
Silver Plated Contacts
Pin
Crimp
Copper
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate