Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3165290101-000
Newark Part No.66AJ8661
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3165290101-000
Newark Part No.66AJ8661
Technical Datasheet
Product Range-
Thread Size - Metric-
Cable Gland MaterialStainless Steel
Gland Colour-
Cable Diameter Min-
Cable Diameter Max41mm
IP / NEMA RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Cable Gland Material
Stainless Steel
Cable Diameter Min
-
IP / NEMA Rating
IP65
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
41mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability