Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062113003-001
Newark Part No.95AC0406
Product RangeT406 Series
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.170 |
5+ | $21.170 |
10+ | $21.170 |
25+ | $19.530 |
50+ | $19.530 |
100+ | $19.530 |
250+ | $19.530 |
Price for:Each
Minimum: 1
Multiple: 1
$21.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062113003-001
Newark Part No.95AC0406
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type AM8 Sensor Straight 3 Position Plug
Connector to ConnectorM8 Circular Plug to M8 Circular Receptacle
Connector Type BM8 Receptacle
Connector Type BM8 Sensor Straight 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT406 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Plug
Connector to Connector
M8 Circular Plug to M8 Circular Receptacle
Connector Type B
M8 Sensor Straight 3 Position Receptacle
Cable Length - Metric
500mm
Product Range
T406 Series
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
19.7"
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability