Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062123004-004
Newark Part No.95AC0414
Product RangeT406 Series
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.180 |
| 5+ | $36.690 |
| 10+ | $34.200 |
| 25+ | $32.440 |
| 50+ | $32.380 |
| 100+ | $31.220 |
Price for:Each
Minimum: 1
Multiple: 1
$39.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062123004-004
Newark Part No.95AC0414
Product RangeT406 Series
Technical Datasheet
Connector Type AM8 Plug
Connector to ConnectorM8 Circular Plug to M8 Circular Receptacle
Connector Type AM8 Sensor Straight 4 Position Plug
Connector Type BM8 Sensor Straight 4 Position Receptacle
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeT406 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Plug
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
M8 Receptacle
Cable Length - Metric
3m
Product Range
T406 Series
Connector to Connector
M8 Circular Plug to M8 Circular Receptacle
Connector Type B
M8 Sensor Straight 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability