Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4072014041-001
Newark Part No.46AC2345
Product RangeT407 Series
Technical Datasheet
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.930 |
10+ | $10.450 |
25+ | $9.920 |
50+ | $9.540 |
100+ | $8.990 |
250+ | $8.590 |
500+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4072014041-001
Newark Part No.46AC2345
Product RangeT407 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type AM8 Sensor Straight 4 Position Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeT407 Series
SVHCLead
Technical Specifications
Connector Type A
M8 Plug
Connector to Connector
M8 Straight Plug to Free End
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
T407 Series
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
Lead
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability