Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4110012081-000
Newark Part No.97Y2328
Your Part Number
Technical Datasheet
53 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
48 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.180 |
| 10+ | $15.330 |
| 25+ | $14.370 |
| 50+ | $13.900 |
| 100+ | $13.340 |
| 250+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4110012081-000
Newark Part No.97Y2328
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBronze
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCLead (25-Jun-2025)
Product Overview
T4110012081-000 is a T411 series M12 field installable connector. This M12 connector used in applications where a compact reliable connection system with environmental protection is required.
- Screw connection
- Straight female
- A code
- Metal/shielded
- PG9 cable outlet
- 8 poles
- Gold contact plating
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
8Contacts
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
Gender
Receptacle
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
2A
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate