Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171010504-001
Newark Part No.70AK1467
Product RangeT417 Series
Your Part Number
175 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.410 | $4.840 |
| 10+ | $10.620 | $4.840 |
| 25+ | $9.590 | $4.840 |
| 50+ | $9.320 | $4.840 |
| 100+ | $9.010 | $4.840 |
| 250+ | $8.690 | $4.840 |
| 500+ | $8.540 | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171010504-001
Newark Part No.70AK1467
Product RangeT417 Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeT417 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
T417 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
