Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171230012-001
Newark Part No.94AC3481
Product RangeT417 Series
Your Part Number
243 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.410 | $11.550 |
| 5+ | $24.080 | $11.550 |
| 10+ | $22.740 | $11.550 |
| 25+ | $21.790 | $11.550 |
| 50+ | $21.620 | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4171230012-001
Newark Part No.94AC3481
Product RangeT417 Series
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Circular Plug to Free End
Connector Type AM12 Sensor Straight 12 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeT417 Series
SVHCLead
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Sensor Straight 12 Position Plug
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
T417 Series
Connector to Connector
M12 Circular Plug to Free End
Connector Type B
Free End
No. of Positions
12 Positions
Cable Length - Imperial
7.9"
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
