Need more?
Quantity | Price |
---|---|
1+ | $26.610 |
5+ | $25.180 |
10+ | $23.740 |
25+ | $23.120 |
50+ | $22.500 |
100+ | $21.740 |
250+ | $20.800 |
Product Information
Product Overview
The T92P11D22-24 is a 2-pole general-purpose High Power PCB Relay with DC coil, T92 series. 2 form-C (2CO) contact configuration, AgCdO2 contact, dust protected plastic case. Panel mount via flanged cover, 0.250-inch (6.35mm) x 0.032-inch (0.81mm) quick-terminal terminal. Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. Meets requirements of UL 508 and UL 873 spacings 8mm through air, 9.5mm over surface. Meets requirements of UL Class F construction. UL approved for 600VAC switching (1.5HP). Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to-contact.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, HVAC
Technical Specifications
DPDT
30A
Panel Mount
277VAC
Quick Connect
Silver Cadmium Oxide
CSA, UL, VDE
24VDC
T92 Series
Non Latching
Power - General Purpose
-
350ohm
Cadmium
Technical Docs (3)
Alternatives for T92P11D22-24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate